Part Details for EMVY101GTR221MLN0S by United Chemi-Con Inc
Overview of EMVY101GTR221MLN0S by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMVY101GTR221MLN0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-EMVY101GTR221MLN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 220UF 100V RoHS: Compliant | 0 |
|
$1.1600 / $3.0700 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 100V 20% (16 X 21.5mm) SMD 900mA 5000h 105°C Automotive Tray | 0 |
|
$1.1800 / $1.7500 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 100V 20% (16 X 21.5mm) SMD 900mA 5000h 105°C Automotive Tray | 0 |
|
$1.1800 / $1.7500 | Buy Now |
Part Details for EMVY101GTR221MLN0S
EMVY101GTR221MLN0S CAD Models
EMVY101GTR221MLN0S Part Data Attributes:
|
EMVY101GTR221MLN0S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVY101GTR221MLN0S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, 7167,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 7167 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 21.5 mm | |
Length | 18 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 900 mA | |
Series | MVY | |
Size Code | 7167 | |
Width | 17 mm |