Part Details for EMVY160ADA221MF80G by United Chemi-Con Inc
Overview of EMVY160ADA221MF80G by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMVY160ADA221MF80G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P6228
|
Newark | Aluminum Electrolytic Capacitor 220Uf 16V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):16V, Esr:0.34Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Polarity:Polar, Product Range:Mvy Series Rohs Compliant: Yes |Chemi-Con EMVY160ADA221MF80G Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1810 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 280mA 1000h 105°C Automotive T/R RoHS: Compliant |
6300 In Stock |
|
$0.1340 / $0.1565 | Buy Now |
|
Velocity Electronics | Our Stock | 198 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 965 |
|
$0.5000 / $0.7700 | Buy Now |
DISTI #
1698641
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR 220UF 16V 20%, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1580 / $0.4834 | Buy Now |
DISTI #
1698641
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR 220UF 16V 20%, SMD RoHS: Compliant Min Qty: 900 Lead time: 40 Weeks, 4 Days Container: Cut Tape | 0 |
|
$0.1919 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 280mA 1000h 105°C Automotive T/R RoHS: Compliant |
6300 In Stock |
|
$0.1340 / $0.1565 | Buy Now |
Part Details for EMVY160ADA221MF80G
EMVY160ADA221MF80G CAD Models
EMVY160ADA221MF80G Part Data Attributes
|
EMVY160ADA221MF80G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVY160ADA221MF80G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, 2826
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 7.7 mm | |
JESD-609 Code | e6 | |
Length | 7.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 280 mA | |
Series | MVY | |
Size Code | 2826 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Width | 6.6 mm |