Part Details for EMVY250ADA470MF55G by United Chemi-Con Inc
Overview of EMVY250ADA470MF55G by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMVY250ADA470MF55G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.2mm) SMD 140mA 1000h 105°C Automotive T/R RoHS: Compliant |
17000 In Stock |
|
$0.1061 / $0.1104 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.2mm) SMD 140mA 1000h 105°C Automotive T/R RoHS: Compliant |
17000 In Stock |
|
$0.1061 / $0.1104 | Buy Now |
Part Details for EMVY250ADA470MF55G
EMVY250ADA470MF55G CAD Models
EMVY250ADA470MF55G Part Data Attributes
|
EMVY250ADA470MF55G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVY250ADA470MF55G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, 2826
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 5.2 mm | |
JESD-609 Code | e6 | |
Length | 7.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 140 mA | |
Series | MVY | |
Size Code | 2826 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Width | 6.6 mm |