Part Details for EMVY250GDA222MMN0S by United Chemi-Con Inc
Overview of EMVY250GDA222MMN0S by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMVY250GDA222MMN0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 2200uF 25V 20% (18 X 21.5mm) SMD 1750mA 5000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$1.1800 / $2.2100 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 2200uF 25V 20% (18 X 21.5mm) SMD 1750mA 5000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$1.1800 / $2.2100 | Buy Now |
Part Details for EMVY250GDA222MMN0S
EMVY250GDA222MMN0S CAD Models
EMVY250GDA222MMN0S Part Data Attributes
|
EMVY250GDA222MMN0S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVY250GDA222MMN0S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, 7975
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 21.5 mm | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1750 mA | |
Series | MVY | |
Size Code | 7975 | |
Width | 19 mm |