Part Details for EMVY250GRA222MLN0S by United Chemi-Con Inc
Overview of EMVY250GRA222MLN0S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMVY250GRA222MLN0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMVY250GRA222MLN0SCT-ND
|
DigiKey | CAP ALUM 2200UF 20% 25V SMD Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
321 In Stock |
|
$1.3908 / $3.3800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 2200 µF - ±20% Tolerance - 25 V - 5000 Hrs @ 105°C - 38 mOhms - Radial, Can - SMD - Surface Mount. RoHS: Compliant |
375 In Stock |
|
$1.3900 / $2.6200 | Buy Now |
DISTI #
79930613
|
Verical | Surface Mount Aluminum Electrolytic Capacitors Automotive AEC-Q200 Min Qty: 125 Package Multiple: 125 | Americas - 375 |
|
$1.8980 / $3.4060 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 2200 µF - ±20% Tolerance - 25 V - 5000 Hrs @ 105°C - 38 mOhms - Radial, Can - SMD - Surface Mount. RoHS: Compliant |
375 In Stock |
|
$1.3900 / $2.6200 | Buy Now |