Part Details for EMVY250GTR102MLH0S by United Chemi-Con Inc
Overview of EMVY250GTR102MLH0S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMVY250GTR102MLH0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-2466-5-ND
|
DigiKey | CAP ALUM 1000UF 20% 25V SMD Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
661-EMVY250R102MLH0S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 1000uF 25 Volt RoHS: Compliant | 0 |
|
$1.6500 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 25V 20% (16 X 16.5mm) SMD 1260mA 5000h 105°C Automotive Tray RoHS: Compliant | 0 |
|
$1.8700 / $2.7200 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1000uF 25V 20% (16 X 16.5mm) SMD 1260mA 5000h 105°C Automotive Tray RoHS: Compliant | 0 |
|
$1.8700 / $2.7200 | Buy Now |
Part Details for EMVY250GTR102MLH0S
EMVY250GTR102MLH0S CAD Models
EMVY250GTR102MLH0S Part Data Attributes
|
EMVY250GTR102MLH0S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVY250GTR102MLH0S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, 7167
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 7167 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 16.5 mm | |
Length | 18 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1260 mA | |
Series | MVY | |
Size Code | 7167 | |
Width | 17 mm |