Part Details for EMVY350ADA470MF55G by United Chemi-Con Inc
Overview of EMVY350ADA470MF55G by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMVY350ADA470MF55G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4727
|
Newark | Aluminum Electrolytic Capacitor, 47Uf, 35V, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Product Range:Mvy Series, Msl:- Rohs Compliant: Yes |Chemi-Con EMVY350ADA470MF55G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1290 / $0.1400 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 35V 20% (6.3 X 5.2mm) SMD 140mA 1000h 105°C Automotive T/R RoHS: Compliant |
2000 In Stock |
|
$0.0764 / $0.1486 | Buy Now |
DISTI #
SMC-EMVY350ADA470MF55G
|
Sensible Micro Corporation | Cap Alum 47Uf 35V 20% RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1210 Container: Cut Tape | 88 |
|
$0.0560 | RFQ |
|
Master Electronics | Cap Aluminum Lytic 47uF 35V 20% (6.3 X 5.2mm) SMD 140mA 1000h 105°C Automotive T/R RoHS: Compliant |
2000 In Stock |
|
$0.0764 / $0.1486 | Buy Now |
Part Details for EMVY350ADA470MF55G
EMVY350ADA470MF55G CAD Models
EMVY350ADA470MF55G Part Data Attributes
|
EMVY350ADA470MF55G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVY350ADA470MF55G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, 2826
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 5.2 mm | |
JESD-609 Code | e6 | |
Length | 7.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 140 mA | |
Series | MVY | |
Size Code | 2826 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Width | 6.6 mm |