Part Details for EMVY350ADA680MF80G by United Chemi-Con Inc
Overview of EMVY350ADA680MF80G by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMVY350ADA680MF80G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P6263
|
Newark | Aluminum Electrolytic Capacitor 68Uf 35V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:68Μf, Voltage(Dc):35V, Esr:0.34Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Polarity:Polar, Product Range:Mvy Series, Msl:- Rohs Compliant: Yes |Chemi-Con EMVY350ADA680MF80G Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2440 | Buy Now |
|
Future Electronics | MVY Series 35 V 68 uF 6.3 x 7.7 mm ±20 % SMT Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 900 Container: Reel | 0Reel |
|
$0.1210 / $0.1330 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 68uF 35V 20% (6.3 X 7.7mm) SMD 280mA 1000h 105°C Automotive T/R RoHS: Compliant |
3600 In Stock |
|
$0.1012 / $0.1811 | Buy Now |
DISTI #
67001108
|
Verical | Cap Aluminum Lytic 68uF 35V 20% (6.3 X 7.7mm) SMD 280mA 1000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 900 Package Multiple: 900 Date Code: 2251 | Americas - 3600 |
|
$0.1556 / $0.2515 | Buy Now |
|
Bristol Electronics | 78 |
|
RFQ | ||
|
Quest Components | 62 |
|
$0.2520 / $0.5600 | Buy Now | |
|
Master Electronics | Cap Aluminum Lytic 68uF 35V 20% (6.3 X 7.7mm) SMD 280mA 1000h 105°C Automotive T/R RoHS: Compliant |
3600 In Stock |
|
$0.1012 / $0.1811 | Buy Now |
Part Details for EMVY350ADA680MF80G
EMVY350ADA680MF80G CAD Models
EMVY350ADA680MF80G Part Data Attributes:
|
EMVY350ADA680MF80G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVY350ADA680MF80G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 68uF, 2826
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 7.7 mm | |
JESD-609 Code | e6 | |
Length | 7.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 280 mA | |
Series | MVY | |
Size Code | 2826 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Width | 6.6 mm |