Part Details for EMVY500ARA470MF80G by Chemi-Con
Overview of EMVY500ARA470MF80G by Chemi-Con
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMVY500ARA470MF80G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2744 |
|
$0.1740 / $0.8700 | Buy Now | |
DISTI #
EMVY500ARA470MF80G
|
TTI | Aluminum Electrolytic Capacitors - SMD 47UF 50V PLASTIC REEL RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel |
Americas - 43200 In Stock |
|
$0.0980 / $0.1310 | Buy Now |
|
CHIPMALL.COM LIMITED | 3430 |
|
$0.1241 / $0.2036 | Buy Now | |
|
CHIPMALL.COM LIMITED | 47uF 50V 68mA@120Hz ��20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | 525 |
|
$0.0751 / $0.1294 | Buy Now |
Part Details for EMVY500ARA470MF80G
EMVY500ARA470MF80G CAD Models
EMVY500ARA470MF80G Part Data Attributes
|
EMVY500ARA470MF80G
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EMVY500ARA470MF80G
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, 2826,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , 2826 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0235 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 68 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for EMVY500ARA470MF80G
This table gives cross-reference parts and alternative options found for EMVY500ARA470MF80G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMVY500ARA470MF80G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VEJ330M1HTR-0607 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 33uF, SURFACE MOUNT, 2626, ROHS COMPLIANT | Lelon Electronics Corp | EMVY500ARA470MF80G vs VEJ330M1HTR-0607 |
RC1H476M6L07KVR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Samwha Electronics | EMVY500ARA470MF80G vs RC1H476M6L07KVR |
ZSC00BM4701HARL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP | Vishay Intertechnologies | EMVY500ARA470MF80G vs ZSC00BM4701HARL |