Part Details for EMVY500GDA102MMN0S by Chemi-Con
Overview of EMVY500GDA102MMN0S by Chemi-Con
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMVY500GDA102MMN0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM, 50V, 20% +TOL, 20% -TOL, 1000UF, 7975 | 75 |
|
$1.8450 / $3.6900 | Buy Now |
Part Details for EMVY500GDA102MMN0S
EMVY500GDA102MMN0S CAD Models
EMVY500GDA102MMN0S Part Data Attributes
|
EMVY500GDA102MMN0S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EMVY500GDA102MMN0S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 7575, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , 7575 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 21.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.5 mA | |
Length | 20 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1520 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 19 mm |
Alternate Parts for EMVY500GDA102MMN0S
This table gives cross-reference parts and alternative options found for EMVY500GDA102MMN0S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMVY500GDA102MMN0S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMVY500ADB102MMN0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 7575, ROHS COMPLIANT | Chemi-Con | EMVY500GDA102MMN0S vs EMVY500ADB102MMN0S |
EMVY500ATR102MMN0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 7575, ROHS COMPLIANT | Chemi-Con | EMVY500GDA102MMN0S vs EMVY500ATR102MMN0S |
EMVY500GDB102MMN0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 7575, ROHS COMPLIANT | Chemi-Con | EMVY500GDA102MMN0S vs EMVY500GDB102MMN0S |
EMVY500GTR102MMN0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 7575, ROHS COMPLIANT | Chemi-Con | EMVY500GDA102MMN0S vs EMVY500GTR102MMN0S |