Part Details for EMVY500GTR102MMN0S by United Chemi-Con Inc
Overview of EMVY500GTR102MMN0S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMVY500GTR102MMN0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-EMVY500R102MMN0S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 1000uF 50 Volt RoHS: Compliant | 0 |
|
$1.3000 / $3.3500 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 50V 20% (18 X 21.5mm) SMD 1520mA 5000h 105°C Automotive Tray RoHS: Compliant | 0 |
|
$1.1100 / $1.9100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 20 |
|
$2.2500 / $3.0000 | Buy Now |
|
Quest Components | 16 |
|
$2.5000 / $4.0000 | Buy Now | |
|
Master Electronics | Cap Aluminum Lytic 1000uF 50V 20% (18 X 21.5mm) SMD 1520mA 5000h 105°C Automotive Tray RoHS: Compliant | 0 |
|
$1.1100 / $1.9100 | Buy Now |
Part Details for EMVY500GTR102MMN0S
EMVY500GTR102MMN0S CAD Models
EMVY500GTR102MMN0S Part Data Attributes
|
EMVY500GTR102MMN0S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVY500GTR102MMN0S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, 7975
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 7975 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 21.5 mm | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1520 mA | |
Series | MVY | |
Size Code | 7975 | |
Width | 19 mm |