Part Details for EMVY6R3ADA102MHA0G by United Chemi-Con Inc
Overview of EMVY6R3ADA102MHA0G by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMVY6R3ADA102MHA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P6284
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 6.3V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:1000Μf, Voltage(Dc):6.3V, Esr:0.3Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Polarity:Polar, Product Range:Mvy Series Rohs Compliant: Yes |Chemi-Con EMVY6R3ADA102MHA0G Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 10mm) SMD 450mA 2000h 105°C Automotive T/R RoHS: Compliant |
15798 In Stock |
|
$0.1725 / $0.3084 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$0.7500 / $1.1500 | Buy Now |
DISTI #
1698684
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.4000 / $0.7999 | Buy Now |
DISTI #
1698684
|
Farnell | RoHS: Compliant Min Qty: 500 Lead time: 16 Weeks, 4 Days Container: Cut Tape | 0 |
|
$0.4134 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 10mm) SMD 450mA 2000h 105°C Automotive T/R RoHS: Compliant |
15798 In Stock |
|
$0.1725 / $0.3084 | Buy Now |
Part Details for EMVY6R3ADA102MHA0G
EMVY6R3ADA102MHA0G CAD Models
EMVY6R3ADA102MHA0G Part Data Attributes
|
EMVY6R3ADA102MHA0G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVY6R3ADA102MHA0G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, 3533
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 10 mm | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 450 mA | |
Series | MVY | |
Size Code | 3533 | |
Width | 8.3 mm |