Part Details for EMX2T2R by ROHM Semiconductor
Overview of EMX2T2R by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMX2T2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMX2T2RCT-ND
|
DigiKey | TRANS 2NPN 50V 0.15A 6EMT Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0833 / $0.5300 | Buy Now |
DISTI #
755-EMX2T2R
|
Mouser Electronics | Bipolar Transistors - BJT DUAL NPN 50V 150MA RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | EMX2 Series 50 V 150 mA Surface Mount Dual NPN Digital Transistor - EMT-6 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0870 / $0.0945 | Buy Now |
|
Bristol Electronics | 8000 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.15A I(C), 50V V(BR)CEO, 2-ELEMENT, NPN, SILICON | 6590 |
|
$0.0610 / $0.1876 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.15A I(C), 50V V(BR)CEO, 2-ELEMENT, NPN, SILICON | 6400 |
|
$0.0938 / $0.4690 | Buy Now |
DISTI #
EMX2T2R
|
Avnet Asia | Trans GP BJT NPN 50V 0.15A 6-Pin EMT T/R (Alt: EMX2T2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
EMX2T2R
|
Avnet Silica | Trans GP BJT NPN 50V 0.15A 6-Pin EMT T/R (Alt: EMX2T2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625900641052
|
Chip1Stop | Trans GP BJT NPN 50V 0.15A 6-Pin EMT T/R RoHS: Compliant pbFree: Yes | 900 |
|
$0.1100 / $0.1160 | Buy Now |
|
LCSC | 50V 150mW 1201mA6V 150mA NPN SOT-563 Bipolar (BJT) ROHS | 11711 |
|
$0.0309 / $0.0442 | Buy Now |
Part Details for EMX2T2R
EMX2T2R CAD Models
EMX2T2R Part Data Attributes
|
EMX2T2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EMX2T2R
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, EMT6, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-107 | |
Package Description | EMT6, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |
Alternate Parts for EMX2T2R
This table gives cross-reference parts and alternative options found for EMX2T2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMX2T2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMZ2NTR | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, UMT6, SC-88, 6 PIN | ROHM Semiconductor | EMX2T2R vs UMZ2NTR |
BC847BPDW1T1 | 100 mA 45 V, Co-packaged NPN and PNP Bipolar Junction Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | EMX2T2R vs BC847BPDW1T1 |
IMZ2A_R2_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | EMX2T2R vs IMZ2A_R2_00001 |
BC847S | 200mA, 45V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SC-70, 6 PIN | Rochester Electronics LLC | EMX2T2R vs BC847S |
EMX1T2R | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, EMT6, 6 PIN | ROHM Semiconductor | EMX2T2R vs EMX1T2R |
BC847S | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, SC-70, 6 PIN | Fairchild Semiconductor Corporation | EMX2T2R vs BC847S |
EMX3 | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, EMT6, 6 PIN | ROHM Semiconductor | EMX2T2R vs EMX3 |
UMZ1TR | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, MINIMOLD, UM6, 6 PIN | ROHM Semiconductor | EMX2T2R vs UMZ1TR |
UMZ1TN | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, MINIMOLD, UM6, 6 PIN | ROHM Semiconductor | EMX2T2R vs UMZ1TN |
BC847S | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-6 | Infineon Technologies AG | EMX2T2R vs BC847S |