Part Details for EMX5T2R by ROHM Semiconductor
Overview of EMX5T2R by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMX5T2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMX5T2RCT-ND
|
DigiKey | TRANS 2NPN 11V 0.05A 6EMT Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.1775 / $0.6300 | Buy Now |
DISTI #
755-EMX5T2R
|
Mouser Electronics | Bipolar Transistors - BJT DUAL NPN 11V 50MA RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0938 | Buy Now |
|
Bristol Electronics | 4210 |
|
RFQ | ||
|
Quest Components | 3368 |
|
$0.1500 / $0.7500 | Buy Now |
Part Details for EMX5T2R
EMX5T2R CAD Models
EMX5T2R Part Data Attributes:
|
EMX5T2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EMX5T2R
ROHM Semiconductor
RF Small Signal Bipolar Transistor, 0.05A I(C), 2-Element, Silicon, NPN, EMT6, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-107 | |
Package Description | SMALL OUTLINE, R-PDSO-F6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 1.55 pF | |
Collector-Emitter Voltage-Max | 11 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 27 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3200 MHz |