Part Details for EMZ6.8EFHT2R by ROHM Semiconductor
Overview of EMZ6.8EFHT2R by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for EMZ6.8EFHT2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7161
|
Newark | Zener Array, Aec-Q101, Common Anode, Emd Rohs Compliant: Yes |Rohm EMZ6.8EFHT2R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1290 / $0.4200 | Buy Now |
DISTI #
846-EMZ6.8EFHT2RCT-ND
|
DigiKey | ROHM'S ZENER DIODES ARE AVAILABL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7850 In Stock |
|
$0.0900 / $0.3000 | Buy Now |
DISTI #
EMZ6.8EFHT2R
|
Avnet Americas | Zener Diode Array 6.8V 150mW 5-Pin SC-75A T/R - Tape and Reel (Alt: EMZ6.8EFHT2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0871 / $0.1037 | Buy Now |
DISTI #
755-EMZ6.8EFHT2R
|
Mouser Electronics | Zener Diodes ROHM's zener diodes are available in various lineup as 2-pin mold surfacemount type and complex type. RoHS: Compliant | 7908 |
|
$0.0900 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0900 | Buy Now |
|
Quest Components | 6390 |
|
$0.1400 / $0.8000 | Buy Now | |
DISTI #
EMZ6.8EFHT2R
|
Avnet Americas | Zener Diode Array 6.8V 150mW 5-Pin SC-75A T/R - Tape and Reel (Alt: EMZ6.8EFHT2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0871 / $0.1037 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 7988 |
|
$0.0800 / $0.4010 | Buy Now |
Part Details for EMZ6.8EFHT2R
EMZ6.8EFHT2R CAD Models
EMZ6.8EFHT2R Part Data Attributes:
|
EMZ6.8EFHT2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EMZ6.8EFHT2R
ROHM Semiconductor
Zener Diode, 6.8V V(Z), 4.9%, 0.15W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Type | ZENER DIODE | |
Number of Elements | 4 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Voltage Tol-Max | 4.9% | |
Working Test Current | 5 mA |