EMZA160ADA220MD61G
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT

Overview of EMZA160ADA220MD61G by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EMZA160ADA220MD61G by Chemi-Con

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   5754
RFQ

CAD Models for EMZA160ADA220MD61G by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EMZA160ADA220MD61G by Chemi-Con

EMZA160ADA220MD61G
Chemi-Con
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Chemi-Con
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Height
5.8 mm
JESD-609 Code
e6
Leakage Current
0.00352 mA
Length
4.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
AEC-Q200
Ripple Current
90 mA
Size Code
1717
Surface Mount
YES
Tan Delta
0.16
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
Width
4.3 mm
Want to compare parts?
  1. EMZA160ADA220MD61G
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for EMZA160ADA220MD61G

This table gives cross-reference parts and alternative options found for EMZA160ADA220MD61G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMZA160ADA220MD61G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EEEFN1C220R Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717, CHIP Panasonic Electronic Components EMZA160ADA220MD61G vs EEEFN1C220R
EMZA160ADA220ME61G Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT Chemi-Con EMZA160ADA220MD61G vs EMZA160ADA220ME61G
EMZJ160ADA220MD61G Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717, ROHS COMPLIANT Chemi-Con EMZA160ADA220MD61G vs EMZJ160ADA220MD61G

Related Parts for EMZA160ADA220MD61G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMZA160ADA220MD61G by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMZA160ADA220MD61G by Chemi-Con

Select Manufacturer
Which Manufacturer of EMZA160ADA220MD61G would you like to use for your alert(s)?
  • Please alert me when EMZA160ADA220MD61G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EMZA160ADA220MD61G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMZA160ADA220MD61G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EMZA160ADA220MD61G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMZA160ADA220MD61G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMZA160ADA220MD61G by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: