Part Details for EMZA160ARA101MF61G by United Chemi-Con Inc
Overview of EMZA160ARA101MF61G by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMZA160ARA101MF61G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMZA160ARA101MF61GCT-ND
|
DigiKey | CAP ALUM 100UF 20% 16V SMD Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2886 In Stock |
|
$0.1313 / $0.5900 | Buy Now |
|
Future Electronics | MZA Series 16 v 100 uf 105c 6.3x5.8mm Low Imp. SMD Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 9000Reel |
|
$0.1000 / $0.1110 | Buy Now |
|
Onlinecomponents.com | 100uF 16V ±20% SMD, D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS |
5000 In Stock |
|
$0.1341 / $0.3157 | Buy Now |
|
Master Electronics | 100uF 16V ±20% SMD, D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS |
5000 In Stock |
|
$0.1341 / $0.3157 | Buy Now |
Part Details for EMZA160ARA101MF61G
EMZA160ARA101MF61G CAD Models
EMZA160ARA101MF61G Part Data Attributes:
|
EMZA160ARA101MF61G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMZA160ARA101MF61G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, 2826,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 2826 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 5.8 mm | |
Length | 7.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 240 mA | |
Series | MZA | |
Size Code | 2826 | |
Width | 6.6 mm |