Part Details for EMZA630ARA330MHA0G by Chemi-Con
Overview of EMZA630ARA330MHA0G by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMZA630ARA330MHA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMZA630ARA330MHA0G
|
TTI | Aluminum Electrolytic Capacitors - SMD 33UF 63V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 5500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2520 | Buy Now |
Part Details for EMZA630ARA330MHA0G
EMZA630ARA330MHA0G CAD Models
EMZA630ARA330MHA0G Part Data Attributes
|
EMZA630ARA330MHA0G
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EMZA630ARA330MHA0G
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, 3533,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , 3533 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.02079 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 100 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for EMZA630ARA330MHA0G
This table gives cross-reference parts and alternative options found for EMZA630ARA330MHA0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMZA630ARA330MHA0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZH330M1JTR-0810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, 3533, | Lelon Electronics Corp | EMZA630ARA330MHA0G vs VZH330M1JTR-0810 |
EMZA630GRA330MHA0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, 3533, | Chemi-Con | EMZA630ARA330MHA0G vs EMZA630GRA330MHA0G |
CVH1J330MG10-R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | EMZA630ARA330MHA0G vs CVH1J330MG10-R |
UUX1J330MNL6GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Nichicon Corporation | EMZA630ARA330MHA0G vs UUX1J330MNL6GS |