Part Details for EMZA800ARA331MLH0S by United Chemi-Con Inc
Overview of EMZA800ARA331MLH0S by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMZA800ARA331MLH0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMZA800ARA331MLH0SCT-ND
|
DigiKey | CAP ALUM 330UF 20% 80V SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
175 In Stock |
|
$0.6325 / $1.8500 | Buy Now |
DISTI #
661-EMZA800ARA331MLH
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD | 0 |
|
$0.4920 / $1.8500 | Order Now |