Part Details for EMZA800ARA470MJA0G by United Chemi-Con Inc
Overview of EMZA800ARA470MJA0G by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMZA800ARA470MJA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMZA800ARA470MJA0GCT-ND
|
DigiKey | CAP ALUM 47UF 20% 80V SMD Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
952 In Stock |
|
$0.3661 / $1.1100 | Buy Now |
DISTI #
661-EMZA800ARA470MJA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 47UF 80V 20% RoHS: Compliant | 0 |
|
$0.3730 / $1.1100 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 80V 20% (10 X 10mm) SMD 200mA 2000h 105C Automotive AEC-Q200 T/R RoHS: Compliant |
2000 In Stock |
|
$0.3667 / $0.6824 | Buy Now |
DISTI #
69861118
|
Verical | Cap Aluminum Lytic 47uF 80V 20% (10 X 10mm) SMD 200mA 2000h 105C Automotive AEC-Q200 T/R Min Qty: 500 Package Multiple: 500 Date Code: 2319 | Americas - 2000 |
|
$0.5049 / $0.8871 | Buy Now |
DISTI #
67557187
|
Verical | Cap Aluminum Lytic 47uF 80V 20% (10 X 10mm) SMD 200mA 2000h 105C Automotive AEC-Q200 T/R Min Qty: 313 Package Multiple: 1 Date Code: 2201 | Americas - 1600 |
|
$0.2339 / $0.2508 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 47uF 80V 20% (10 X 10mm) SMD 200mA 2000h 105C Automotive AEC-Q200 T/R RoHS: Compliant |
2000 In Stock |
|
$0.3667 / $0.6824 | Buy Now |
Part Details for EMZA800ARA470MJA0G
EMZA800ARA470MJA0G CAD Models
EMZA800ARA470MJA0G Part Data Attributes
|
EMZA800ARA470MJA0G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMZA800ARA470MJA0G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 47uF, 4341,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 4341 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 10 mm | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 200 mA | |
Series | MZA | |
Size Code | 4341 | |
Width | 10.3 mm |