Part Details for EMZE500ARA101MJA0G by United Chemi-Con Inc
Overview of EMZE500ARA101MJA0G by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMZE500ARA101MJA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMZE500ARA101MJA0GCT-ND
|
DigiKey | CAP ALUM 100UF 20% 50V SMD Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
447 In Stock |
|
$0.3020 / $1.0200 | Buy Now |
DISTI #
661-EMZE500ARA101MJA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD | 0 |
|
$0.2950 / $0.8300 | Order Now |
|
Onlinecomponents.com | Suitable for applications requiring long life and low impedance. RoHS: Compliant |
2500 In Stock |
|
$0.3160 / $0.5039 | Buy Now |
DISTI #
78960536
|
Verical | Cap Aluminum Lytic 100uF 50V 20% (10 X 10mm) SMD 670mA 8000h 105°C Tape Min Qty: 278 Package Multiple: 1 Date Code: 2401 | Americas - 4000 |
|
$0.2553 / $0.2821 | Buy Now |
DISTI #
70351827
|
Verical | Cap Aluminum Lytic 100uF 50V 20% (10 X 10mm) SMD 670mA 8000h 105°C Tape Min Qty: 500 Package Multiple: 500 Date Code: 2228 | Americas - 2500 |
|
$0.4408 / $0.6551 | Buy Now |
|
Master Electronics | Suitable for applications requiring long life and low impedance. RoHS: Compliant |
2500 In Stock |
|
$0.3160 / $0.5039 | Buy Now |
Part Details for EMZE500ARA101MJA0G
EMZE500ARA101MJA0G CAD Models
EMZE500ARA101MJA0G Part Data Attributes
|
EMZE500ARA101MJA0G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMZE500ARA101MJA0G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, 4341,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 4341 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 10 mm | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 670 mA | |
Series | MZE | |
Size Code | 4341 | |
Width | 10.3 mm |