Part Details for EMZF350ARA221MJA0G by United Chemi-Con Inc
Overview of EMZF350ARA221MJA0G by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for EMZF350ARA221MJA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMZF350ARA221MJA0GCT-ND
|
DigiKey | CAP ALUM 220UF 20% 35V SMD Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
97 In Stock |
|
$0.3434 / $1.0400 | Buy Now |
DISTI #
661-EMZF350ARA221MJA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD | 0 |
|
$0.2100 / $0.7700 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 220 µF - ±20% Tolerance - 35 V - 10000 Hrs @ 105°C - Polar - 160 mOhms - Radial, Can, SMD - Surface Mount. RoHS: Compliant |
2000 In Stock |
|
$0.3577 / $0.5494 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 220 µF - ±20% Tolerance - 35 V - 10000 Hrs @ 105°C - Polar - 160 mOhms - Radial, Can, SMD - Surface Mount. RoHS: Compliant |
2000 In Stock |
|
$0.3577 / $0.5494 | Buy Now |
Part Details for EMZF350ARA221MJA0G
EMZF350ARA221MJA0G CAD Models
EMZF350ARA221MJA0G Part Data Attributes
|
EMZF350ARA221MJA0G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMZF350ARA221MJA0G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, 4341,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 4341 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 10 mm | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 850 mA | |
Series | MZF | |
Size Code | 4341 | |
Width | 10.3 mm |