Part Details for EMZJ350ARA331MJA0G by Chemi-Con
Overview of EMZJ350ARA331MJA0G by Chemi-Con
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMZJ350ARA331MJA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMZJ350ARA331MJA0G
|
TTI | Aluminum Electrolytic Capacitors - SMD 330UF 35V PLASTIC REEL RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 4000 In Stock |
|
$0.4870 / $0.5060 | Buy Now |
|
CHIPMALL.COM LIMITED | 330uF 35V ��20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS | 472 |
|
$0.2383 / $0.4971 | Buy Now |
|
LCSC | 330uF 35V 20% SMDD10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS | 472 |
|
$0.2432 / $0.5073 | Buy Now |
Part Details for EMZJ350ARA331MJA0G
EMZJ350ARA331MJA0G CAD Models
EMZJ350ARA331MJA0G Part Data Attributes:
|
EMZJ350ARA331MJA0G
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EMZJ350ARA331MJA0G
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, 4341,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , 4341 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60 mΩ | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.1155 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 595 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for EMZJ350ARA331MJA0G
This table gives cross-reference parts and alternative options found for EMZJ350ARA331MJA0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMZJ350ARA331MJA0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSC00AG3311VARL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP | Vishay Intertechnologies | EMZJ350ARA331MJA0G vs GSC00AG3311VARL |
UWD1V331MCQ1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP | Nichicon Corporation | EMZJ350ARA331MJA0G vs UWD1V331MCQ1GS |