EMZJ6R3ARA101ME61G
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, 2321,

Overview of EMZJ6R3ARA101ME61G by United Chemi-Con Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for EMZJ6R3ARA101ME61G by United Chemi-Con Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 565-EMZJ6R3ARA101ME61GCT-ND
DigiKey CAP ALUM 100UF 20% 6.3V SMD Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 155
In Stock
  • 1 $0.5100
  • 10 $0.3070
  • 50 $0.2244
  • 100 $0.1987
  • 500 $0.1548
  • 1,000 $0.1411
  • 2,000 $0.1298
  • 3,000 $0.1241
  • 5,000 $0.1178
  • 7,000 $0.1141
  • 10,000 $0.1105
  • 25,000 $0.1027
  • 50,000 $0.0980
  • 100,000 $0.0941
$0.0941 / $0.5100 Buy Now
DISTI # 661-EMZJ6R3ARA101ME6
Mouser Electronics Aluminum Electrolytic Capacitors - SMD 0
  • 1 $0.4900
  • 10 $0.2250
  • 100 $0.1550
  • 1,000 $0.1420
  • 2,000 $0.1210
  • 10,000 $0.1110
$0.1110 / $0.4900 Order Now

CAD Models for EMZJ6R3ARA101ME61G by United Chemi-Con Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EMZJ6R3ARA101ME61G by United Chemi-Con Inc

EMZJ6R3ARA101ME61G
United Chemi-Con Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
UNITED CHEMI-CON INC
Package Description
, 2321
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM
ESR
360 mΩ
Height
5.8 mm
Length
5.9 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
240 mA
Series
MZJ
Size Code
2321
Width
5.3 mm
Want to compare parts?
  1. EMZJ6R3ARA101ME61G
    United Chemi-Con Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, 2321,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMZJ6R3ARA101ME61G by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMZJ6R3ARA101ME61G by United Chemi-Con Inc

Select Manufacturer
Which Manufacturer of EMZJ6R3ARA101ME61G would you like to use for your alert(s)?
  • Please alert me when EMZJ6R3ARA101ME61G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EMZJ6R3ARA101ME61G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMZJ6R3ARA101ME61G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EMZJ6R3ARA101ME61G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMZJ6R3ARA101ME61G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMZJ6R3ARA101ME61G by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: