Part Details for EMZJ6R3ARA102MHA0G by United Chemi-Con Inc
Overview of EMZJ6R3ARA102MHA0G by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for EMZJ6R3ARA102MHA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMZJ6R3ARA102MHA0GCT-ND
|
DigiKey | CAP ALUM 1000UF 20% 6.3V SMD Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
861 In Stock |
|
$0.2550 / $0.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0.2628 / $0.4326 | Buy Now |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$0.2628 / $0.4326 | Buy Now |
Part Details for EMZJ6R3ARA102MHA0G
EMZJ6R3ARA102MHA0G CAD Models
EMZJ6R3ARA102MHA0G Part Data Attributes
|
EMZJ6R3ARA102MHA0G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMZJ6R3ARA102MHA0G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, 3533,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 3533 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 80 mΩ | |
Height | 10 mm | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 850 mA | |
Series | MZJ | |
Size Code | 3533 | |
Width | 8.3 mm |