Part Details for EMZJ6R3ARA182MJA0G by United Chemi-Con Inc
Overview of EMZJ6R3ARA182MJA0G by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for EMZJ6R3ARA182MJA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMZJ6R3ARA182MJA0GCT-ND
|
DigiKey | CAP ALUM 1800UF 20% 6.3V SMD Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$0.3383 / $1.0300 | Buy Now |
DISTI #
661-EMZJ6R3ARA182MJA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD | 0 |
|
$0.2260 / $0.8200 | Order Now |
|
Onlinecomponents.com | Cap Alum 1800UF 20% 6.3V SMD RoHS: Compliant | 0 |
|
$0.3513 / $0.5874 | Buy Now |
|
Master Electronics | Cap Alum 1800UF 20% 6.3V SMD RoHS: Compliant | 0 |
|
$0.3513 / $0.5874 | Buy Now |
Part Details for EMZJ6R3ARA182MJA0G
EMZJ6R3ARA182MJA0G CAD Models
EMZJ6R3ARA182MJA0G Part Data Attributes
|
EMZJ6R3ARA182MJA0G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMZJ6R3ARA182MJA0G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1800uF, 4341,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 4341 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 60 mΩ | |
Height | 10 mm | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1190 mA | |
Series | MZJ | |
Size Code | 4341 | |
Width | 10.3 mm |