Part Details for EMZJ6R3ARA221MF61G by United Chemi-Con Inc
Overview of EMZJ6R3ARA221MF61G by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for EMZJ6R3ARA221MF61G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMZJ6R3ARA221MF61GCT-ND
|
DigiKey | CAP ALUM 220UF 20% 6.3V SMD Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2509 In Stock |
|
$0.1195 / $0.5300 | Buy Now |
DISTI #
661-EMZJ6R3ARA221MF6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD | 0 |
|
$0.0930 / $0.4700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1222 / $0.2120 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1222 / $0.2120 | Buy Now |
Part Details for EMZJ6R3ARA221MF61G
EMZJ6R3ARA221MF61G CAD Models
EMZJ6R3ARA221MF61G Part Data Attributes
|
EMZJ6R3ARA221MF61G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMZJ6R3ARA221MF61G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2826,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 2826 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 260 mΩ | |
Height | 5.8 mm | |
Length | 7.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 300 mA | |
Series | MZJ | |
Size Code | 2826 | |
Width | 6.6 mm |