Part Details for EMZL250ARA221MHA0G by United Chemi-Con Inc
Overview of EMZL250ARA221MHA0G by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMZL250ARA221MHA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMZL250ARA221MHA0GCT-ND
|
DigiKey | CAP ALUM 220UF 20% 25V SMD Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
936 In Stock |
|
$0.1459 / $0.6600 | Buy Now |
DISTI #
661-EMZL250ARA221MHA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 220uF 25V AEC-Q200 RoHS: Compliant | 561 |
|
$0.1250 / $0.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2460 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - 220uF (+/-) 20% - 25VDC - 8mm Dia x 10mm RoHS: Compliant | 0 |
|
$0.1443 / $0.2854 | Buy Now |
DISTI #
C1S143100470343
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes Container: Cut Tape | 465 |
|
$0.2670 / $0.6070 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - SMD - 220uF (+/-) 20% - 25VDC - 8mm Dia x 10mm RoHS: Compliant | 0 |
|
$0.1443 / $0.2854 | Buy Now |