Part Details for EMZR160ARA331MF80G by United Chemi-Con Inc
Overview of EMZR160ARA331MF80G by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMZR160ARA331MF80G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMZR160ARA331MF80GCT-ND
|
DigiKey | CAP ALUM 330UF 20% 16V SMD Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50 In Stock |
|
$0.1002 / $0.5700 | Buy Now |
DISTI #
661-EMZR160ARA331MF8
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 330uF 16V 20% RoHS: Compliant | 340 |
|
$0.1600 / $0.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 | 0 |
|
$0.2340 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 16V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105°C Automotive T/R RoHS: Compliant |
5700 In Stock |
|
$0.1801 / $0.3300 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 330uF 16V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105°C Automotive T/R RoHS: Compliant |
5700 In Stock |
|
$0.1801 / $0.3300 | Buy Now |
|
Vyrian | OEM/CM Only | 2700 |
|
RFQ |