Part Details for EMZR500ADA101MF80G by United Chemi-Con Inc
Overview of EMZR500ADA101MF80G by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMZR500ADA101MF80G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3365
|
Newark | Emzr500Ada101Mf80G |Chemi-Con EMZR500ADA101MF80G Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | MZR Series 50 V 100 uF 105 °C Ø 6.3 x 7.7 mm SMT Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 0Reel |
|
$0.1810 / $0.1980 | Buy Now |