There are no models available for this part yet.
Overview of EN-10HG by Emo Systems Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6810HG-2#3ZZPBF | Analog Devices | 6-Channel High Voltage Battery | |
LTC6810HG-2#3ZZTRPBF | Analog Devices | 6-Channel High Voltage Battery | |
LTC6810HG-1#3ZZPBF | Analog Devices | 6-Channel High Voltage Battery |
Price & Stock for EN-10HG by Emo Systems Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4805-EN-10HG-ND
|
DigiKey | 1GB/S NETWORK ISOLATOR, STRAIGHT Min Qty: 1 Lead time: 6 Weeks Container: Box |
2 In Stock |
|
$175.6734 / $262.0500 | Buy Now | |
DISTI #
126-EN-10HG
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1Gb/s Network Isolator, straight, build-in version RoHS: Compliant | 0 |
|
$192.5900 / $206.3100 | Order Now |
CAD Models for EN-10HG by Emo Systems Inc
Part Data Attributes for EN-10HG by Emo Systems Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
EMO SYSTEMS GMBH
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.80.00
|
Body/Shell Style
|
JACK-JACK
|
Connector Type
|
RECTANGULAR CONNECTOR ADAPTER
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE-FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Number of Contacts:Side 1
|
8
|
Number of Contacts:Side 2
|
8
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
PLASTIC
|
Straight Connection
|
YES
|