Part Details for EN-ENH210 by L-com Inc
Overview of EN-ENH210 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN-ENH210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W8163
|
Newark | Ap/Cb/Wds 800Mw 802.11 B/G/N |L-Com EN-ENH210 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$645.1100 | Buy Now |
DISTI #
73605794
|
RS | 800mW 802.11 b/g/n AP/CB/WDS- | L-com EN-ENH210 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$622.3500 | RFQ |
DISTI #
EN-ENH210
|
L-com US | Long Range 2.4GHz Wireless-N Client Bridge The EnGenius ENH210 is a high-speed long-range outdoor 802.11n Wireless-to-Ethernet Client Bridge that operates on 2.4GHz band that is compliant with the IEEE802.11b/g/n standards and features a MIMO (Multiple In/Multiple Out) antenna design delivering a wireless data rate of up to 300Mbps. The versatile, high-speed ENH210 can function as a Client Bridge, Client Router, or Wireless Distribution System (WDS) Bridge. Utilizing its integrated internal 14dBi antenna and its high power output of up to 800mW, the ENH210 delivers higher throughput across an extended range making it an ideal CPE offering for a Wireless Internet Service Provider. ENH210 also features a robust security feature set that includes support for 64/128/256-bit WEP encryption, WPA/WPA2 Personal and Enterprise encryption, 802.1x authentication, hidden SSID and MAC address filtering. The multiple operation modes of the ENH210 make it an ideal solution for creating a high-speed, stable and highly secure outdoor wireless link between buildings, connecting surveillance cameras, or connecting outdoor digital sign to an office network. Includes EnGenius Zone Controller Access Point Management software for configuring, managing and monitoring EnGenius-branded indoor and outdoor Access Points and Bridges. Zone Controller is a valuable tool for organizations that deploy multiple EnGenius long-range, versatile wireless networking products into complex networking environments. The software enables IT administrators to optimize network performance and eliminate downtime while significantly reducing the time and effort required to manage the network by providing administrators with the ability to create a facility map to depict real-time wireless coverage and allowing the monitoring and control of each asset, including the ability to push firmware upgrades. Min Qty: 1 Package Multiple: 1 | 0 |
|
$383.9900 | Buy Now |