Part Details for EN-ENH900EXT by L-com Inc
Overview of EN-ENH900EXT by L-com Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN-ENH900EXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y6324
|
Newark | Ap/Cb/Wds 800Mw Dual Band |L-Com EN-ENH900EXT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,797.6000 | Buy Now |
DISTI #
70607431
|
RS | 3x3 802.11a/b/g/n Dual-Band Ruggedized Outdoor AP | L-com EN-ENH900EXT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,622.3300 / $1,707.7200 | RFQ |
DISTI #
EN-ENH900EXT
|
L-com US | The ENH900EXT is a high-powered, long-range, Mesh-capable 3x3 Dual-Band Wireless 802.11a/b/g/n Outdoor Access Point with speeds up to 450 Mbps on both its high-powered 2.4 GHz and 5 GHz radios. It can be configured as an Access Point, Mesh, or WDS (AP, Station, & Bridge). The ENH900EXT is designed to operate in a variety of outdoor environments making its high-powered, long-range characteristics a cost-effective alternative to ordinary Access Points that don’t have the range and reach to connect to a growing number of wireless users who wish to connect to a business network. The ENH900EXT supports Mesh Networking in the 2.4 GHz frequency band to provide redundant and robust connectivity for wireless deployments when running Ethernet cable is not practical. Mesh networking allows The Access Point also supports seamless roaming throughout the network. Nodes in the Mesh network are chosen via the quickest and safest path to keep client devices like Wi-Fi phones, tablets, laptops, and other devices connected as they move in campus-wide network deployments. When new Access Points are added, the new node is incorporated automatically to the network and in the event that an Access Point fails, surrounding nodes will pick up the wireless devices without any interruption of signal. Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,070.0000 | Buy Now |