Part Details for EN16-H11AF25 by TT electronics / BI Technologies
Overview of EN16-H11AF25 by TT electronics / BI Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for EN16-H11AF25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 800 | 0 |
|
$0.9360 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8900 / $2.4500 | Buy Now | |
DISTI #
000000000006458196
|
Sager | Encoders Min Qty: 800 | 0 |
|
$1.0800 | Buy Now |
Part Details for EN16-H11AF25
EN16-H11AF25 CAD Models
EN16-H11AF25 Part Data Attributes:
|
EN16-H11AF25
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
EN16-H11AF25
TT electronics / BI Technologies
ROTARY OPTICAL POSITION ENCODER, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |