Part Details for EN16-H11BF15 by TT electronics / BI Technologies
Overview of EN16-H11BF15 by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN16-H11BF15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-EN16-H11BF15-ND
|
DigiKey | ROTARY ENCODER Min Qty: 4000 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1272 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 800 Lead time: 32 Weeks | 0 |
|
$0.9360 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8940 / $2.4480 | Buy Now |
DISTI #
000000000006458198
|
Sager | Encoders Min Qty: 800 | 0 |
|
$1.0800 | Buy Now |
Part Details for EN16-H11BF15
EN16-H11BF15 CAD Models
EN16-H11BF15 Part Data Attributes
|
EN16-H11BF15
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
EN16-H11BF15
TT electronics / BI Technologies
ROTARY OPTICAL POSITION ENCODER, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |