There are no models available for this part yet.
Overview of EN16-H20AF15 by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for EN16-H20AF15 by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63M1225
|
Newark | Incremental Encoder, Encoder Technology:Mechanical, Encoder Type:Incremental, Encoder Resolution:24Ppr, No. Of Detents:0 Detents, Orientation:Horizontal, Push Switch:Without Push Switch, Encoder Output:Gray Code, Shaft Length:10Mm Rohs Compliant: Yes |Tt Electronics/bi Technologies EN16-H20AF15 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 | Buy Now | |
DISTI #
987-1199-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 24PPR Min Qty: 1 Lead time: 34 Weeks Container: Tray |
3956 In Stock |
|
$1.0726 / $1.9600 | Buy Now | |
Future Electronics | EN16 Series 16 mm Top Adjustment 5 V Sleeve Shaft Rotary Encoder RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 800 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.0500 / $1.2000 | Buy Now | ||
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Flat Straight Gray Digital Square Wave 24PPR Through Hole PC Pin RoHS: Compliant |
1528 In Stock |
|
$0.8940 / $2.8180 | Buy Now | ||
Quest Components | ROTARY OPTICAL POSITION ENCODER | 3 |
|
$1.7768 / $1.9313 | Buy Now | ||
DISTI #
EN16-H20AF15
|
TME | Encoder: incremental, THT, 24imp/revol, two phase A and B, 5VDC Min Qty: 1 | 0 |
|
$4.3400 / $6.8500 | RFQ | |
DISTI #
000000000002427875
|
Sager | Encoders 16mm Min Qty: 800 | 0 |
|
$1.0800 | Buy Now | |
Master Electronics | Mechanical Encoder Rotary Incremental Flat Straight Gray Digital Square Wave 24PPR Through Hole PC Pin RoHS: Compliant |
1528 In Stock |
|
$0.8940 / $2.8180 | Buy Now |
CAD Models for EN16-H20AF15 by TT electronics / BI Technologies
Part Data Attributes for EN16-H20AF15 by TT electronics / BI Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BI TECHNOLOGIES CORP
|
Package Description
|
ROHS COMPLIANT PACKAGE-3
|
Reach Compliance Code
|
compliant
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
ROTARY POSITION ENCODER
|