Part Details for EN2997K61814F6 by TE Connectivity
Overview of EN2997K61814F6 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN2997K61814F6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-EN2997K61814F6
|
Mouser Electronics | Circular MIL Spec Connector 14P SZ 18 PLUG CABLE MOUNT SOCKET RoHS: Compliant | 2 |
|
$116.2200 / $136.2600 | Buy Now |
DISTI #
EN2997K61814F6
|
FDH Electronics | Connector Min Qty: 1 | 3 |
|
$76.0830 / $100.9830 | Buy Now RFQ |
Part Details for EN2997K61814F6
EN2997K61814F6 CAD Models
EN2997K61814F6 Part Data Attributes
|
EN2997K61814F6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EN2997K61814F6
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED; STANDARD: MIL-DTL-83723 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | 006-0912-16A, 006-1104-16A, 182-0451-16, 025-0871-16 | |
Contact Quantities | 14 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 18 | |
Other Description | PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE/SILICONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | 6 | |
Shell Material | STAINLESS STEEL | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
Unique Insert Number | 18-14 |