Part Details for EN2997KE62842B6 by Esterline Technologies Corporation
Overview of EN2997KE62842B6 by Esterline Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EN2997KE62842B6
EN2997KE62842B6 CAD Models
EN2997KE62842B6 Part Data Attributes
|
EN2997KE62842B6
Esterline Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
EN2997KE62842B6
Esterline Technologies Corporation
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ESTERLINE TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |