Part Details for EN2997RS61212FN by SOURIAU-SUNBANK
Overview of EN2997RS61212FN by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN2997RS61212FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-EN2997RS61212FN
|
Mouser Electronics | Circular MIL Spec Connector 12P Sz 12 Straight Plug Socket Cont RoHS: Compliant | 0 |
|
$350.2700 | Order Now |
DISTI #
EN2997RS61212FN
|
TTI | Circular MIL Spec Connector 12P Sz 12 Straight Plug Socket Cont Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$312.0500 | Buy Now |
DISTI #
SOMEN2997RS61212FN
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for EN2997RS61212FN
EN2997RS61212FN CAD Models
EN2997RS61212FN Part Data Attributes
|
EN2997RS61212FN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
EN2997RS61212FN
SOURIAU-SUNBANK
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 12 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 105 | |
Other Description | PLUG WITH RFI SHIELDING RING | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Unique Insert Number | 12-12 |