Datasheets
EN2997RS61407FY by:

MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Part Details for EN2997RS61407FY by TE Connectivity

Overview of EN2997RS61407FY by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for EN2997RS61407FY

Part # Distributor Description Stock Price Buy
DISTI # DCHEN2997RS61407FY
Heilind Electronics 983-6RS14-07SY Americas - 0 in Stock
Buy Now
DISTI # DCHEN2997RS61407FY
Interstate Connecting Components 983-6RS14-07SY 0
Buy Now

Part Details for EN2997RS61407FY

EN2997RS61407FY CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EN2997RS61407FY Part Data Attributes

EN2997RS61407FY TE Connectivity
Buy Now Datasheet
Compare Parts:
EN2997RS61407FY TE Connectivity MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code not_compliant
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT APPLICABLE
Contact Style RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO
Durability 500 Cycles
EMI Shielded YES
Empty Shell YES
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 13A
Mixed Contacts NO
Mounting Type PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization Y
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Reference Standard EN
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 14
Termination Type CRIMP
Total Number of Contacts 7
Wire Size-Max 16 AWG
Wire Size-Min 20 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EN2997RS61407FY by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EN2997RS61407FY by TE Connectivity

  • Please alert me when EN2997RS61407FY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EN2997RS61407FY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EN2997RS61407FY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EN2997RS61407FY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EN2997RS61407FY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EN2997RS61407FY by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: