Part Details for EN2997S01404MN by TE Connectivity
Overview of EN2997S01404MN by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN2997S01404MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-EN2997S01404MN
|
Mouser Electronics | Circular MIL Spec Connector 4P SZ 14 RECPT FLANGE MOUNT PIN RoHS: Compliant | 0 |
|
$67.5300 / $82.5300 | Order Now |
DISTI #
DCHEN2997S01404MN
|
Heilind Electronics | ZPF000000000007366 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
EN2997S01404MN
|
TTI | Circular MIL Spec Connector 4P SZ 14 RECPT FLANGE MOUNT PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 74 In Stock |
|
$60.3100 / $83.9600 | Buy Now |
DISTI #
DCHEN2997S01404MN
|
Interstate Connecting Components | ZPF000000000007366 | 0 |
|
Buy Now | |
DISTI #
2227758
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$110.9775 | Buy Now |
DISTI #
EN2997S01404MN
|
FDH Electronics | Connector 83723 Min Qty: 1 | 39 |
|
$56.4430 / $74.9150 | Buy Now RFQ |
Part Details for EN2997S01404MN
EN2997S01404MN CAD Models
EN2997S01404MN Part Data Attributes:
|
EN2997S01404MN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EN2997S01404MN
TE Connectivity
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 23A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 23 A | |
Reference Standard | EN | |
Shell Material | STAINLESS STEEL | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 16 AWG |