Part Details for EN2997SE01814MN by TE Connectivity
Overview of EN2997SE01814MN by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN2997SE01814MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-EN2997SE01814MN
|
Mouser Electronics | Circular MIL Spec Connector 14P SZ 18 RECPT FLANGE MOUNT PIN RoHS: Compliant | 0 |
|
$86.5700 / $92.5400 | Order Now |
DISTI #
DCHEN2997SE01814MN
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
DCHEN2997SE01814MN
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for EN2997SE01814MN
EN2997SE01814MN CAD Models
EN2997SE01814MN Part Data Attributes
|
EN2997SE01814MN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EN2997SE01814MN
TE Connectivity
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Reference Standard | EN | |
Shell Material | STAINLESS STEEL | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |