Part Details for EN2997SE61212MN by SOURIAU-SUNBANK
Overview of EN2997SE61212MN by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN2997SE61212MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-EN2997SE61212MN
|
Mouser Electronics | Circular MIL Spec Connector 12P Sz 12 Straight Plug Pin RoHS: Compliant | 0 |
|
$253.8200 / $271.5600 | Order Now |
DISTI #
EN2997SE61212MN
|
TTI | Circular MIL Spec Connector 12P Sz 12 Straight Plug Pin Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$253.8200 | Buy Now |
DISTI #
SOGEN2997SE61212MN
|
Interstate Connecting Components | 260�C SS RFI PLUG W/ PINS | 0 |
|
Buy Now |
Part Details for EN2997SE61212MN
EN2997SE61212MN CAD Models
EN2997SE61212MN Part Data Attributes
|
EN2997SE61212MN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
EN2997SE61212MN
SOURIAU-SUNBANK
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |