Part Details for EN2997SE61407M6 by TE Connectivity
Overview of EN2997SE61407M6 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN2997SE61407M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-EN2997SE61407M6
|
Mouser Electronics | Circular MIL Spec Connector 7P SZ 14 PLUG CABLE MOUNT PIN RoHS: Compliant | 0 |
|
$121.9800 / $138.8100 | Order Now |
DISTI #
DCHEN2997SE61407M6
|
Heilind Electronics | 983-6SE 14-07 P6 ZPF000000000008825 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHEN2997SE61407M6
|
Interstate Connecting Components | 983-6SE 14-07 P6 ZPF000000000008825 | 0 |
|
Buy Now |
Part Details for EN2997SE61407M6
EN2997SE61407M6 CAD Models
EN2997SE61407M6 Part Data Attributes
|
EN2997SE61407M6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EN2997SE61407M6
TE Connectivity
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | 6 | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Reference Standard | EN | |
Shell Material | STAINLESS STEEL | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |