Part Details for EN2997Y01006M9 by SOURIAU-SUNBANK
Overview of EN2997Y01006M9 by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN2997Y01006M9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-EN2997Y01006M9
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$581.1300 / $636.2200 | Order Now |
DISTI #
SOGEN2997Y01006M9
|
Interstate Connecting Components | J3012 | 0 |
|
Buy Now |
Part Details for EN2997Y01006M9
EN2997Y01006M9 CAD Models
EN2997Y01006M9 Part Data Attributes
|
EN2997Y01006M9
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
EN2997Y01006M9
SOURIAU-SUNBANK
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |