Part Details for EN2C2M20G2W by Switchcraft Conxall
Overview of EN2C2M20G2W by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN2C2M20G2W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W2358
|
Newark | Circular Connector, Plug, 2 Position, Cable, Product Range:En2 Series, Circular Connector Shell Style:-, No. Of Contacts:2Contacts, Circular Contact Type:-, Coupling Style:-, Connector Body Material:Thermoplastic Body, Gender:Plug Rohs Compliant: Yes |Switchcraft/conxall EN2C2M20G2W RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SC1681-ND
|
DigiKey | CONN PLUG MALE 2POS GOLD CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
69 In Stock |
|
$2.7922 / $6.4900 | Buy Now |
DISTI #
502-EN2C2M20G2W
|
Mouser Electronics | Standard Circular Connector 2#20 CORD MOUNT CONN RoHS: Compliant | 0 |
|
$3.5000 / $3.9500 | Order Now |
DISTI #
70930699
|
RS | Circular Connector, 2#20 CORD MOUNT CONN | Switchcraft EN2C2M20G2W RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4900 / $6.3600 | Buy Now |
DISTI #
EN2C2M20G2W
|
TME | Connector: circular, EN2, plug, male, soldering, for cable, PIN: 2 Min Qty: 1 | 0 |
|
$5.8000 / $7.0800 | RFQ |
DISTI #
000000000005009066
|
Sager | Standard Circular Connector 2#20 CORD MOUNT CONN Min Qty: 100 | 0 |
|
$4.4400 / $5.1600 | Buy Now |
DISTI #
EN2C2M20G2W
|
Avnet Abacus | Conn Sealed Circular PIN 2 POS Crimp/Solder Cup ST Cable Mount 2 Terminal 1 Port Bulk (Alt: EN2C2M20G2W) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |