Part Details for EN2C3F20G2 by Switchcraft Conxall
Overview of EN2C3F20G2 by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN2C3F20G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W2365
|
Newark | Circular Connector, Plug, 3 Position, Cable, Product Range:En2 Series, No. Of Contacts:3Contacts, Connector Body Material:Thermoplastic Body, Contact Material:Copper, Connector Mounting:Cable Mount, Connector Type:Circular Industrialrohs Compliant: Yes |Switchcraft/conxall EN2C3F20G2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SC1673-ND
|
DigiKey | CONN PLUG FMALE 3POS GOLD CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
73 In Stock |
|
$6.0250 / $7.8700 | Buy Now |
DISTI #
502-EN2C3F20G2
|
Mouser Electronics | Standard Circular Connector 3#20 CORD MOUNT CONN RoHS: Compliant | 0 |
|
$6.0200 / $7.2200 | Order Now |
DISTI #
70930705
|
RS | Circular Connector, 3#20 CORD MOUNT CONN | Switchcraft EN2C3F20G2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9400 / $10.1200 | Buy Now |
DISTI #
EN2C3F20G2
|
TME | Connector: circular, EN2, plug, female, soldering, for cable, PIN: 3 Min Qty: 1 | 0 |
|
$8.8200 / $11.3000 | RFQ |
|
Electroshield | Straight Cable Plug 3 Socket Solder/Crimp Contacts Quick Connect / Bayonet | 21 |
|
$6.2900 / $6.6600 | Buy Now |
DISTI #
000000000005009073
|
Sager | Standard Circular Connector 3#20 CORD MOUNT CONN Min Qty: 100 | 0 |
|
$7.3700 / $7.6600 | Buy Now |