There are no models available for this part yet.
Overview of EN2C5M26DCW by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EN2C5M26DCW by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63W2402
|
Newark | Circular Connector, Plug, 5 Position, Cable, Product Range:En2 Series, Circular Connector Shell Style:-, No. Of Contacts:5Contacts, Circular Contact Type:-, Coupling Style:-, Connector Body Material:Thermoplastic Body, Gender:Plug Rohs Compliant: Yes |Switchcraft/conxall EN2C5M26DCW RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
SC1619-ND
|
DigiKey | CONN PLUG MALE 5POS GOLD CRIMP Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3141 | Buy Now | |
DISTI #
502-EN2C5M26DCW
|
Mouser Electronics | Standard Circular Connector 5#26 CORD MOUNT CONN RoHS: Compliant | 0 |
|
$7.1700 | Order Now | |
DISTI #
70930737
|
RS | Circular Connector, 5#26 CORD MOUNT CONN | Switchcraft EN2C5M26DCW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5500 / $8.2100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5000 / $10.9400 | Buy Now | ||
DISTI #
EN2C5M26DCW
|
TME | Connector: circular, EN2, plug, male, soldering, for cable, PIN: 5 Min Qty: 10 | 0 |
|
$9.5200 | RFQ | |
DISTI #
000000000005009110
|
Sager | Standard Circular Connector 5#26 CORD MOUNT CONN Min Qty: 100 | 0 |
|
$7.9600 / $8.2800 | Buy Now | |
DISTI #
EN2C5M26DCW
|
Avnet Abacus | Conn Sealed Circular PIN 5 POS Crimp/Solder Cup ST Cable Mount 5 Terminal 1 Port Bulk (Alt: EN2C5M26DCW) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for EN2C5M26DCW by Switchcraft Conxall
Part Data Attributes for EN2C5M26DCW by Switchcraft Conxall
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SWITCHCRAFT INC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
CIRCULAR CONNECTOR
|