Part Details for EN2P2M20K by Switchcraft Conxall
Overview of EN2P2M20K by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN2P2M20K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W2444
|
Newark | Circular Connector, Receptacle, 2 Position, Panel, Product Range:En2 Series, Circular Connector Shell Style:-, No. Of Contacts:2Contacts, Circular Contact Type:-, Coupling Style:-, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Switchcraft/conxall EN2P2M20K Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SC1644-ND
|
DigiKey | CONN RCPT MALE 2POS GOLD CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
47 In Stock |
|
$3.1451 / $4.8900 | Buy Now |
DISTI #
502-EN2P2M20K
|
Mouser Electronics | Standard Circular Connector 2-20 M S/C PANEL CON RoHS: Compliant | 0 |
|
$3.4800 / $5.4200 | Order Now |
DISTI #
70930774
|
RS | Circular Connector, 2-20 M S/C PANEL CON | Switchcraft EN2P2M20K RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1600 / $5.7700 | Buy Now |
DISTI #
EN2P2M20K
|
TME | Connector: circular, EN2, socket, male, soldering, PIN: 2, 7A, IP68 Min Qty: 1 | 20 |
|
$4.7100 / $6.0600 | Buy Now |
DISTI #
000000000005009153
|
Sager | Standard Circular Connector 2-20 M S/C PANEL CON Min Qty: 100 | 0 |
|
$4.0400 / $4.6800 | Buy Now |
DISTI #
EN2P2M20K
|
Avnet Abacus | Conn Sealed Circular PIN 2 POS Crimp/Solder Cup ST Panel Mount 2 Terminal 1 Port Bag (Alt: EN2P2M20K) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |