Part Details for EN3645F6AN35AN by Esterline Technologies Corporation
Overview of EN3645F6AN35AN by Esterline Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for EN3645F6AN35AN
EN3645F6AN35AN CAD Models
EN3645F6AN35AN Part Data Attributes
|
EN3645F6AN35AN
Esterline Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
EN3645F6AN35AN
Esterline Technologies Corporation
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ESTERLINE TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |